There are no models available for this part yet.
Overview of M85049/11-120W by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2443-AL | Coilcraft Inc | SMPS Transformer, 120W, ROHS COMPLIANT | |
ISL6745EVAL1Z | Renesas Electronics Corporation | 48V to 12V 120W Half-Bridge Power Supply Evaluation Board | |
iW3631-01 | Renesas Electronics Corporation | Flickerless™ 0-10V Dimmable Two-Stage Digital AC/DC SSL LED Driver for Commercial Lighting up to 120W |
Price & Stock for M85049/11-120W by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
649-M85049/11-120W
|
Mouser Electronics | Circular MIL Spec Backshells Backshell | 0 |
|
$47.4100 / $53.6300 | Order Now |