Part Details for M85049/11-130N by Glenair Inc
Overview of M85049/11-130N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1130NBGI | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 400MHz to 1100MHz | |
F1130NBGI8 | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 400MHz to 1100MHz | |
HM2P08PD5130N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for M85049/11-130N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8989
|
Newark | Straight Environmental Backshell |Glenair M85049/11-130N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$157.9300 / $604.8600 | Buy Now |
DISTI #
M85049/11-130N
|
Avnet Americas | Connector Accessories Straight Environmental Backshell Aluminum Electroless Nickel - Bulk (Alt: M85049/11-130N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 101 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/11-130N
|
Mouser Electronics | Circular MIL Spec Backshells ENV BKSHELL SH SZ 24 NI PLTD | 0 |
|
$300.4000 / $573.6900 | Order Now |
DISTI #
71167026
|
Verical | Environmental Backshell 180° 24 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$107.9872 / $344.9487 | Buy Now |
DISTI #
77962349
|
Verical | Environmental Backshell 180° 24 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$344.9487 / $574.4103 | Buy Now |
DISTI #
GLEM85049/11-130N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$159.9220 / $744.4358 | Buy Now |
|
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 67 |
|
$413.9400 / $689.2900 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 40 |
|
$636.8300 / $1,060.4500 | Buy Now |
Part Details for M85049/11-130N
M85049/11-130N CAD Models
M85049/11-130N Part Data Attributes
|
M85049/11-130N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/11-130N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 |
Alternate Parts for M85049/11-130N
This table gives cross-reference parts and alternative options found for M85049/11-130N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/11-130N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/11-130W | Connector Accessory, | Amphenol Corporation | M85049/11-130N vs M85049/11-130W |
M85049/11-130N | Connector Accessory, | Amphenol Corporation | M85049/11-130N vs M85049/11-130N |
M85049/11-130Z | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/11-130N vs M85049/11-130Z |