Part Details for M85049/11-132N by Amphenol PCD
Overview of M85049/11-132N by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-132NED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-132NEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-132NE | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free |
Price & Stock for M85049/11-132N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P0934
|
Newark | Backshell, env, enp |Amphenol Pcd M85049/11-132N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.8300 / $107.6300 | Buy Now |
DISTI #
72500517
|
RS | Backshells, Size ,Env, STR, EN | Amphenol Pcd M85049/11-132N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$123.4600 | RFQ |
DISTI #
PCMM85049/11-132N
|
Heilind Electronics | Americas - 0 in Stock |
|
$101.2815 / $123.7886 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.7200 / $192.7700 | Buy Now |
DISTI #
PCMM85049/11-132N
|
Interstate Connecting Components | 0 |
|
$101.2815 / $123.7886 | Buy Now | |
|
CDM Electronics | Backshell Env Strt Nickel Package Multiple: 1 | 0 |
|
$85.8500 / $141.7900 | RFQ |