Part Details for M85049/11-153N by Amphenol PCD
Overview of M85049/11-153N by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-153NXC | Coilcraft Inc | General Purpose Inductor, 15uH, 30%, 1 Element, SMD | |
MSS1038-153NLC | Coilcraft Inc | General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for M85049/11-153N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P1005
|
Newark | Backshell, env, enp |Amphenol Pcd M85049/11-153N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6600 / $51.2000 | Buy Now |
DISTI #
72500742
|
RS | Backshells, Size ,Env, STR, EN | Amphenol Pcd M85049/11-153N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6800 / $71.2900 | RFQ |
DISTI #
PCMM85049/11-153N
|
Heilind Electronics | Americas - 0 in Stock |
|
$44.9252 / $54.9086 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.8700 / $65.7700 | Buy Now |
DISTI #
PCMM85049/11-153N
|
Interstate Connecting Components | 0 |
|
$44.9252 / $54.9086 | Buy Now | |
|
CDM Electronics | Backshell Env Strt Nickel Package Multiple: 1 | 0 |
|
$38.0700 / $62.8900 | RFQ |