Part Details for M85049/11-65W by Amphenol PCD
Overview of M85049/11-65W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW9809-00 | Renesas Electronics Corporation | 65W Digital Quasi-Resonant RapidCharge™ AC/DC Controller | |
iW9809-02 | Renesas Electronics Corporation | 65W Digital Quasi-Resonant RapidCharge™ AC/DC Controller |
Price & Stock for M85049/11-65W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P4259
|
Newark | Backshell, env, cad |Amphenol Pcd M85049/11-65W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.2700 / $99.3600 | Buy Now |
DISTI #
72504377
|
RS | Backshells, Size ,Env, STR, CAD | Amphenol Pcd M85049/11-65W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$114.2400 / $146.2400 | RFQ |
DISTI #
PCMM85049/11-65W
|
Heilind Electronics | Americas - 17 in Stock |
|
$76.0539 / $92.9548 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.5700 / $175.4300 | Buy Now |
DISTI #
PCMM85049/11-65W
|
Interstate Connecting Components | 53 |
|
$76.0539 / $92.9548 | Buy Now | |
|
CDM Electronics | Backshell Env Strt OD Cad Package Multiple: 1 | 0 |
|
$78.0900 / $129.0300 | RFQ |