Part Details for M85049/115S15KW07-7D by Glenair Inc
Overview of M85049/115S15KW07-7D by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/115S15KW07-7D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM1570
|
Newark | Straight Environmental Backshell |Glenair M85049/115S15KW07-7D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.2800 / $590.8800 | Buy Now |
DISTI #
M85049/115S15KW07-
|
Avnet Americas | RFI/EMI Shield Sock Shrink Boot Adaptor for MIL-DTL-38999 Series III and IV Circular Connectors 15 Shell Size Straight Aluminum - Bulk (Alt: M85049/115S15KW07-) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-5049115S15KW077D
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$255.5500 / $615.5700 | Order Now |
DISTI #
71176532
|
Verical | M85049/115S15KW07-7D Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$111.2564 / $591.8205 | Buy Now |
DISTI #
GLEM85049/115S15KW07-7D
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/115S15KW07-7D
M85049/115S15KW07-7D CAD Models
M85049/115S15KW07-7D Part Data Attributes
|
M85049/115S15KW07-7D
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/115S15KW07-7D
Glenair Inc
Connector Accessory, Boot Adapter, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III & IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |