There are no models available for this part yet.
Overview of M85049/118-32A by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
CSD87351Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 32A 8-LSON-CLIP -55 to 150 |
Price & Stock for M85049/118-32A by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AJ9904
|
Newark | Strain Relief, Str, en |Amphenol Pcd M85049/118-32A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1600 / $42.1700 | Buy Now | |
DISTI #
72505405
|
RS | Backshells, Size ,Strain Relief, STR, EN | Amphenol Pcd M85049/118-32A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$58.8400 / $75.3100 | RFQ | |
DISTI #
PCMM85049/118-32A
|
Heilind Electronics | Americas - 0 in Stock |
|
$47.4639 / $58.0114 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7000 / $69.5000 | Buy Now | ||
DISTI #
PCMM85049/118-32A
|
Interstate Connecting Components | 0 |
|
$47.4639 / $58.0114 | Buy Now |