There are no models available for this part yet.
Overview of M85049/118-36A by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4630IY-1A#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4677IY#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for M85049/118-36A by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AJ9908
|
Newark | Strain Relief, Str, en |Amphenol Pcd M85049/118-36A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1100 / $58.2700 | Buy Now | |
DISTI #
72505409
|
RS | Backshells, Size ,Strain Relief, STR, EN | Amphenol Pcd M85049/118-36A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$81.2900 / $104.0300 | RFQ | |
DISTI #
PCMM85049/118-36A
|
Heilind Electronics | Americas - 0 in Stock |
|
$65.5855 / $80.1601 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.8700 / $124.8200 | Buy Now | ||
DISTI #
PCMM85049/118-36A
|
Interstate Connecting Components | 0 |
|
$65.5855 / $80.1601 | Buy Now |