Part Details for M85049/121-20A by Amphenol PCD
Overview of M85049/121-20A by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for M85049/121-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ0070
|
Newark | Strain Relief, Str, en |Amphenol Pcd M85049/121-20A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3700 / $20.5900 | Buy Now |
DISTI #
72505632
|
RS | Backshells, Size ,Strain Relief, STR, EN | Amphenol Pcd M85049/121-20A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1500 / $34.7500 | RFQ |
DISTI #
PCMM85049/121-20A
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.9086 / $26.7772 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1700 / $31.6300 | Buy Now |
DISTI #
PCMM85049/121-20A
|
Interstate Connecting Components | 0 |
|
$21.9086 / $26.7772 | Buy Now |