Part Details for M85049/121-24W by Amphenol PCD
Overview of M85049/121-24W by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4651IY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651IY | Analog Devices | EN55022B Compliant 58V, 24W In | |
LTM4651EY#PBF | Analog Devices | EN55022B Compliant 58V, 24W In |
Price & Stock for M85049/121-24W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ0080
|
Newark | Backshell, strain Relief, cad |Amphenol Pcd M85049/121-24W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2000 / $31.6200 | Buy Now |
DISTI #
72505642
|
RS | Backshells, Size ,Strain Relief, STR, CAD | Amphenol Pcd M85049/121-24W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$34.4000 / $44.0300 | RFQ |
DISTI #
PCMM85049/121-24W
|
Heilind Electronics | Americas - 0 in Stock |
|
$27.7434 / $33.9087 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8000 / $40.6200 | Buy Now |
DISTI #
PCMM85049/121-24W
|
Interstate Connecting Components | 0 |
|
$27.7434 / $33.9087 | Buy Now |