Part Details for M85049/121S16S by Glenair Inc
Overview of M85049/121S16S by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/121S16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1580
|
Newark | M85049/121S16S |Glenair M85049/121S16S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$149.1900 / $571.3900 | Buy Now |
DISTI #
631-M85049/S16S
|
Mouser Electronics | Circular MIL Spec Backshells STAINLESS STEEL - STRAIN RELIEF/CLAMPS | 0 |
|
$147.3600 / $338.9300 | Order Now |
DISTI #
GLEM85049/121S16S
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/121S16S
M85049/121S16S CAD Models
M85049/121S16S Part Data Attributes
|
M85049/121S16S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/121S16S
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 17; 16 |