Part Details for M85049/124-11W by Amphenol Corporation
Overview of M85049/124-11W by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/124-11W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M85049/124-11W
|
Avnet Americas | BACKSHELL SRSTRT OD CAD SIZE 11 - Bulk (Alt: PCD M85049/124-11W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M85049/124-11W
|
Avnet Americas | BACKSHELL SRSTRT OD CAD SIZE 11 - Bulk (Alt: M85049/124-11W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504912411W
|
Avnet Americas | BACKSHELL SRSTRT OD CAD SIZE 11 - Bulk (Alt: A8504912411W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504912411W
|
Avnet Americas | BACKSHELL SRSTRT OD CAD SIZE 11 - Bulk (Alt: A8504912411W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$14.0758 / $25.8382 | Buy Now |
DISTI #
PCD M85049/124-11W
|
Avnet Americas | BACKSHELL SRSTRT OD CAD SIZE 11 - Bulk (Alt: PCD M85049/124-11W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M85049/124-11W
|
Avnet Americas | BACKSHELL SRSTRT OD CAD SIZE 11 - Bulk (Alt: M85049/124-11W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504912411W
|
Avnet Americas | BACKSHELL SRSTRT OD CAD SIZE 11 - Bulk (Alt: A8504912411W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504912411W
|
Avnet Americas | BACKSHELL SRSTRT OD CAD SIZE 11 - Bulk (Alt: A8504912411W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$14.0758 / $25.8382 | Buy Now |
Part Details for M85049/124-11W
M85049/124-11W CAD Models
M85049/124-11W Part Data Attributes:
|
M85049/124-11W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/124-11W
Amphenol Corporation
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 11; B |