There are no models available for this part yet.
Overview of M85049/124-25A by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for M85049/124-25A by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ0215
|
Newark | Strain Relief, Str, en |Amphenol Pcd M85049/124-25A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6400 / $25.3900 | Buy Now | |
DISTI #
72505784
|
RS | Backshells, Size ,Strain Relief, STR, EN | Amphenol Pcd M85049/124-25A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6500 | RFQ | |
DISTI #
PCMM85049/124-25A
|
Heilind Electronics | Americas - 0 in Stock |
|
$27.0281 / $33.0344 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.0000 / $39.5700 | Buy Now | ||
DISTI #
PCMM85049/124-25A
|
Interstate Connecting Components | 0 |
|
$27.0281 / $33.0344 | Buy Now |