Part Details for M85049/126-13A by Amphenol PCD
Overview of M85049/126-13A by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-B | Analog Devices | LTM4620A Demo Board - Dual 13A | |
DC1811B-B | Analog Devices | LTM4676A Demo Board - Dual 13A | |
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for M85049/126-13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ0247
|
Newark | M85049/126-13A |Amphenol Pcd M85049/126-13A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6200 / $25.3600 | Buy Now |
DISTI #
72510280
|
RS | Backshells, Size ,Strain Relief, 90 degree, EN | Amphenol Pcd M85049/126-13A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9800 / $42.2000 | RFQ |
DISTI #
PCMM85049/126-13A
|
Heilind Electronics | Americas - 0 in Stock |
|
$27.0000 / $33.0001 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9600 / $39.5200 | Buy Now |
DISTI #
PCMM85049/126-13A
|
Interstate Connecting Components | 0 |
|
$27.0000 / $33.0001 | Buy Now |