Part Details for M85049/126-13A by Glenair Inc
Overview of M85049/126-13A by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-B | Analog Devices | LTM4620A Demo Board - Dual 13A | |
DC1811B-B | Analog Devices | LTM4676A Demo Board - Dual 13A | |
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for M85049/126-13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH9572
|
Newark | 90° Strain Relief |Glenair M85049/126-13A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$63.3700 / $203.1500 | Buy Now |
DISTI #
3937-M85049/126-13A-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$199.2920 / $356.1700 | Buy Now |
DISTI #
M85049/126-13A
|
Avnet Americas | Strain Relief for MIL-DTL-38999 Series III and IV Connectors Right Angle Non-Self-Locking Size C - Bulk (Alt: M85049/126-13A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 99 Factory Stock |
|
RFQ | |
DISTI #
654-M8504912613A
|
Mouser Electronics | Circular MIL Spec Backshells STRAIN RELIEFS 90DEG NON SELF LOCKING RoHS: Compliant | 0 |
|
$47.7700 / $200.6600 | Order Now |
DISTI #
77974164
|
Verical | M85049/126-13A Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$34.9103 / $45.9359 | Buy Now |
DISTI #
71037166
|
Verical | M85049/126-13A Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$45.9359 / $192.9231 | Buy Now |
DISTI #
GLEM85049/126-13A
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$104.5241 / $191.1981 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 65 |
|
$129.5400 / $231.5100 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 39 |
|
$199.2920 / $356.1690 | Buy Now |
Part Details for M85049/126-13A
M85049/126-13A CAD Models
M85049/126-13A Part Data Attributes
|
M85049/126-13A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/126-13A
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |
Alternate Parts for M85049/126-13A
This table gives cross-reference parts and alternative options found for M85049/126-13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/126-13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/126-13Z | Connector Accessory, | Amphenol Corporation | M85049/126-13A vs M85049/126-13Z |
M85049/126-13W | Connector Accessory, | Amphenol Corporation | M85049/126-13A vs M85049/126-13W |
M85049/126-13Z | Connector Accessory | Glenair Inc | M85049/126-13A vs M85049/126-13Z |
M85049/126-13W | Connector Accessory | Glenair Inc | M85049/126-13A vs M85049/126-13W |