There are no models available for this part yet.
Overview of M85049/128-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for M85049/128-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYCM85049/128-8
|
Heilind Electronics | BAND STRAP | Americas - 1221 in Stock |
|
$2.3134 / $2.9246 | Buy Now | |
Onlinecomponents.com | R85049/128-8 RoHS: Compliant | 0 |
|
$2.1400 / $4.4700 | Buy Now | ||
DISTI #
RYCM85049/128-8
|
Interstate Connecting Components | BAND STRAP | 244 |
|
$2.3134 / $2.9246 | Buy Now | |
DISTI #
C1S114403945908
|
Chip1Stop | Backshells RoHS: Compliant | 68 |
|
$13.1000 | Buy Now | |
Master Electronics | R85049/128-8 RoHS: Compliant | 0 |
|
$2.1400 / $4.4700 | Buy Now |
CAD Models for M85049/128-8 by TE Connectivity
Part Data Attributes for M85049/128-8 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
STEEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|