There are no models available for this part yet.
Overview of M85049/130-37V by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 |
Price & Stock for M85049/130-37V by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ0496
|
Newark | Gasket, Unfinished |Amphenol Pcd M85049/130-37V RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5800 / $50.1700 | Buy Now | |
DISTI #
72506084
|
RS | Backshells, Size ,Gasket, Unfinished | Amphenol Pcd M85049/130-37V RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9900 / $89.5900 | RFQ | |
DISTI #
PCMM85049/130-37V
|
Heilind Electronics | BACKSHELLGASKETBLACK A8504913037V | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.7200 / $107.4800 | Buy Now | ||
DISTI #
PCMM85049/130-37V
|
Interstate Connecting Components | BACKSHELLGASKETBLACK A8504913037V | 0 |
|
Buy Now |