Part Details for M85049/130-38V by Amphenol PCD
Overview of M85049/130-38V by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1543B | Analog Devices | LTM4641 Demo Board - 38V, 10A, | |
DC2148A | Analog Devices | LT8709EFE Demo Board - -38V # | |
DC1527A | Analog Devices | LT3971EMSE Demo Board - 38V, 1 |
Price & Stock for M85049/130-38V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72506088
|
RS | Backshells, Size ,Gasket, Unfinished | Amphenol Pcd M85049/130-38V RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$67.5700 / $86.4900 | RFQ |
DISTI #
PCMM85049/130-38V
|
Heilind Electronics | BACKSHELLGASKETBLACK A8504913038V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.7500 / $103.7400 | Buy Now |
DISTI #
PCMM85049/130-38V
|
Interstate Connecting Components | BACKSHELLGASKETBLACK A8504913038V | 0 |
|
Buy Now |