Part Details for M85049/138-24B by Caplugs
Overview of M85049/138-24B by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for M85049/138-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7876
|
Newark | Caplugs# As138-22B |Caplugs M85049/138-24B RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |