Part Details for M85049/139-40A by Amphenol PCD
Overview of M85049/139-40A by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for M85049/139-40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ0607
|
Newark | Backshell, rubber Bushing, black |Amphenol Pcd M85049/139-40A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 / $16.8900 | Buy Now |
DISTI #
72506191
|
RS | Backshells, Size ,Rubber Bushing, Unfinished | Amphenol Pcd M85049/139-40A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1600 / $20.6900 | RFQ |
DISTI #
PCMM85049/139-40A
|
Heilind Electronics | BACKSHELLRUBBER BUSHINGBLACK A8504913940A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4100 / $18.4500 | Buy Now |
DISTI #
PCMM85049/139-40A
|
Interstate Connecting Components | BACKSHELLRUBBER BUSHINGBLACK A8504913940A | 0 |
|
Buy Now |