Part Details for M85049/139-40C by Glenair Inc
Overview of M85049/139-40C by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL61861BIBZ | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C | |
ISL61862CIRZ | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C | |
ISL61863GIRZ | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C |
Price & Stock for M85049/139-40C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM3168
|
Newark | Telescoping Bushing |Glenair M85049/139-40C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8600 / $110.4800 | Buy Now |
DISTI #
M85049/139-40C
|
Avnet Americas | Telescoping Bushing with Flange for M85049 Series Circular Connector Cable Clamp Red Silicone - Bulk (Alt: M85049/139-40C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-M85049/139-40C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories | 0 |
|
$25.2400 / $115.0900 | Order Now |
DISTI #
GLEM85049/139-40C
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/139-40C
M85049/139-40C CAD Models
M85049/139-40C Part Data Attributes
|
M85049/139-40C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/139-40C
Glenair Inc
Connector Accessory, Bushing, Silicone,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | SILICONE | |
Military Connector Accessory Name | BUSHING | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -70 °C |