Part Details for M85049/139-8K by Glenair Inc
Overview of M85049/139-8K by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M85049/139-8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM3182
|
Newark | Telescoping Bushing |Glenair M85049/139-8K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9800 / $65.0000 | Buy Now |
DISTI #
M85049/139-8K
|
Avnet Americas | Telescoping Bushing with Flange for M85049 Series Circular Connector Cable Clamp Blue Fluorosilicone - Bulk (Alt: M85049/139-8K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-M85049/139-8K
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories | 0 |
|
$13.7800 / $67.7100 | Order Now |
DISTI #
GLEM85049/139-8K
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/139-8K
M85049/139-8K CAD Models
M85049/139-8K Part Data Attributes
|
M85049/139-8K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/139-8K
Glenair Inc
Connector Accessory, Bushing,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | FLUOROSILICONE | |
Military Connector Accessory Name | BUSHING | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -70 °C |