There are no models available for this part yet.
Overview of M85049/140-27AC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2127ACNZ-1.20R7 | Analog Devices | 0.5A 6MHz Buck 1.2Vout | |
ADV3227ACPZ | Analog Devices | Analog Crosspoints500MHz+5V Ga | |
ADP2127ACNZ1.260R7 | Analog Devices | 0.5A 6MHz CLK only Buck 1.26Vo |
Price & Stock for M85049/140-27AC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M85049/140-27AC
|
Avnet Americas | STRAIGHT BOOTS - Bulk (Alt: M85049/140-27AC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
GLEM85049/140-27AC
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |