Part Details for M85049/141-15AC by Glenair Inc
Overview of M85049/141-15AC by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8315ACPZ-REEL7 | Analog Devices | CSP 2.5GHz Power Amplifier Con | |
DC1815A-C | Analog Devices | LTC4266A-3 Demo Board - 4-Port | |
ADN2815ACPZ-500RL7 | Analog Devices | 12 Mbps - 1.3G ADN2812 Derivat |
Price & Stock for M85049/141-15AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/141-15AC
|
Avnet Americas | RIGHT ANGLE BOOT - Bulk (Alt: M85049/141-15AC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEM85049/141-15AC
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |