Part Details for M85049/142-05AC by Glenair Inc
Overview of M85049/142-05AC by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1805ACDX | Rochester Electronics LLC | Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40 |
Price & Stock for M85049/142-05AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH9795
|
Newark | Heat Shrink Boot |Glenair M85049/142-05AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 213 |
|
$37.9500 / $145.3300 | Buy Now |
DISTI #
3937-M85049/142-05AC-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$153.0150 / $254.8000 | Buy Now |
DISTI #
M85049/142-05AC
|
Avnet Americas | TRANSITIONS - Bulk (Alt: M85049/142-05AC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 213 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/142-05AC
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps SHRINK BOOT RoHS: Compliant | 2 |
|
$31.4800 / $143.5500 | Buy Now |
DISTI #
M85049/142-05AC
|
TTI | Heat Shrink Cable Boots & End Caps SHRINK BOOT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.2500 / $142.0400 | Buy Now |
DISTI #
GLEM85049/142-05AC
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$80.2551 / $136.7789 | Buy Now |
|
Powell Electronics | SHRINK BOOTS - SHAPE MEMORY PRODUCTS Min Qty: 1 | 141 |
|
$99.4600 / $165.6200 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 85 |
|
$153.0150 / $254.8000 | Buy Now |