Part Details for M85049/16-15W by Amphenol PCD
Overview of M85049/16-15W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2805-CL | Coilcraft Inc | SMPS Transformer, 15W | |
FA2924-AL | Coilcraft Inc | SMPS Transformer, 15W | |
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, |
Price & Stock for M85049/16-15W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P4674
|
Newark | Backshell, tie Wrap, cad |Amphenol Pcd M85049/16-15W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $14.1000 | Buy Now |
DISTI #
72626433
|
RS | Backshells, Tie Wrap, 90degree, CAD | Amphenol Pcd M85049/16-15W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2000 | RFQ |
DISTI #
PCMM85049/16-15W
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.8982 / $13.3201 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0500 / $15.4100 | Buy Now |
DISTI #
PCMM85049/16-15W
|
Interstate Connecting Components | 0 |
|
$10.8982 / $13.3201 | Buy Now | |
|
CDM Electronics | Quick Clamp 90 Deg OD Cad Sz15 Package Multiple: 1 | 0 |
|
$9.2500 / $15.2600 | RFQ |