Part Details for M85049/16G19W by Amphenol Corporation
Overview of M85049/16G19W by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/16G19W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M85049/16G19W
|
Avnet Americas | BACKSHELL QCK CLMP 90 DEG SL GRD LG OD CAD SIZE 19 - Bulk (Alt: M85049/16G19W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$16.1395 | Buy Now |
DISTI #
PCD M85049/16G19W
|
Avnet Americas | BACKSHELL QCK CLMP 90 DEG SL GRD LG OD CAD SIZE 19 - Bulk (Alt: PCD M85049/16G19W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
A8504916G19W
|
Avnet Americas | BACKSHELL QCK CLMP 90 DEG SL GRD LG OD CAD SIZE 19 - Bulk (Alt: A8504916G19W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$16.6507 | Buy Now |
DISTI #
523-85049/16G19W
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BACKSHELL CLAMP 90 DEG GRD LG CAD SZ 19 RoHS: Not Compliant | 3 |
|
$18.7100 / $25.2500 | Buy Now |
Part Details for M85049/16G19W
M85049/16G19W CAD Models
M85049/16G19W Part Data Attributes
|
M85049/16G19W
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/16G19W
Amphenol Corporation
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 19 |
Alternate Parts for M85049/16G19W
This table gives cross-reference parts and alternative options found for M85049/16G19W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/16G19W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/16G19W | Connector Accessory | Glenair Inc | M85049/16G19W vs M85049/16G19W |
M85049/16G19Z | Connector Accessory, | Amphenol Corporation | M85049/16G19W vs M85049/16G19Z |
M85049/16G19N | Connector Accessory, | Amphenol Corporation | M85049/16G19W vs M85049/16G19N |