Part Details for M85049/1722Z05 by Glenair Inc
Overview of M85049/1722Z05 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1722Z05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM3441
|
Newark | Circular Connector Strain Relief |Glenair M85049/1722Z05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.5300 / $664.6100 | Buy Now |
DISTI #
M85049/1722Z05
|
Avnet Americas | EMI/RFI Environmental Backshell for MIL-DTL-38999 Series I and II Circular Connectors 23 Shell Size/ 22 Shell Size ST Aluminum - Bulk (Alt: M85049/1722Z05) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-M85049/1722Z05
|
Mouser Electronics | Circular MIL Spec Backshells | 0 |
|
$287.4300 / $692.3800 | Order Now |
DISTI #
77994934
|
Verical | M85049/1722Z05 Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$125.1410 / $665.6667 | Buy Now |
DISTI #
GLEM85049/1722Z05
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
Part Details for M85049/1722Z05
M85049/1722Z05 CAD Models
M85049/1722Z05 Part Data Attributes
|
M85049/1722Z05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/1722Z05
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22; 23 |