There are no models available for this part yet.
Overview of M85049/1811N03 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/1811N03 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07P2568
|
Newark | Backshell, 180Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:11, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Amphenol Pcd M85049/1811N03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$46.9400 / $76.8500 | Buy Now | |
DISTI #
72626961
|
RS | Backshells, Env-EMI/RFI, STR, EN | Amphenol Pcd M85049/1811N03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4500 / $47.7900 | RFQ | |
DISTI #
PCMM85049/1811N03
|
Heilind Electronics | BACKSHELL, ENVRN, EMI/RFI A850491811N03 | Americas - 54 in Stock |
|
$28.8655 / $35.2800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
486 In Stock |
|
$45.6400 / $62.0400 | Buy Now | ||
DISTI #
PCMM85049/1811N03
|
Interstate Connecting Components | BACKSHELL, ENVRN, EMI/RFI A850491811N03 | 163 |
|
$28.8655 / $35.2800 | Buy Now | |
DISTI #
M85049/1811N03
|
PEI Genesis | 38999S3 S/R ENV EMI STRT NI Min Qty: 1 | 222 |
|
$27.6700 / $31.6500 | Buy Now | |
CDM Electronics | Backshell Env EMI/RFI Strt Nickel Sz11 Package Multiple: 1 | 0 |
|
$35.0300 / $57.5700 | RFQ | ||
DISTI #
M85049/1811N03
|
ECCO | 486 |
|
$62.0400 | Buy Now | ||
Master Electronics | RoHS: Compliant |
486 In Stock |
|
$45.6400 / $62.0400 | Buy Now |
CAD Models for M85049/1811N03 by Amphenol PCD
Related Parts for M85049/1811N03
-
M39029/56-351Military Connector Accessories
-
TVS06RF-11-35PMilitary Circular Connectors
-
35678Terminals and Terminal Blocks
-
2018450010Assembly Items
-
MBRS410LT3GRectifier Diodes
-
FDB3632-F085Power Field-Effect Transistors
-
MC9S12C128VFUEMicrocontrollers
-
LMZ14203TZ-ADJ/NOPBSwitching Regulator or Controllers
-
LM224DR2GOperational Amplifiers