Part Details for M85049/1811W03 by SOURIAU-SUNBANK
Overview of M85049/1811W03 by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1811W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M3933
|
Newark | Emi/Rfi Environmental Backshell, Size 11, Straight, 9.5Mm, Connector Shell Size:11, Cable Diameter Max:9.5Mm, Strain Relief Material:Aluminum, Product Range:Souriau Mil-Dtl-38999 Series Iii & Iv, Cable Exit Angle:180° Rohs Compliant: No |Souriau-Sunbank/eaton M85049/1811W03 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1792-M85049/1811W03-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ11 OLIVE Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
649-M85049/1811W03
|
Mouser Electronics | Circular MIL Spec Backshells Backshell RoHS: Compliant | 3 |
|
$112.9100 / $123.0300 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 1 |
|
$263.0450 | Buy Now |
Part Details for M85049/1811W03
M85049/1811W03 CAD Models
M85049/1811W03 Part Data Attributes
|
M85049/1811W03
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
M85049/1811W03
SOURIAU-SUNBANK
Connector Accessory, Backshell,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-C-85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |
Alternate Parts for M85049/1811W03
This table gives cross-reference parts and alternative options found for M85049/1811W03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/1811W03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/1811N03 | Connector Accessory | Glenair Inc | M85049/1811W03 vs M85049/1811N03 |
M85049/1811W03 | Connector Accessory, | Amphenol Corporation | M85049/1811W03 vs M85049/1811W03 |
M85049/1811N03 | Connector Accessory, | Amphenol Corporation | M85049/1811W03 vs M85049/1811N03 |
M85049/1811Z03 | Connector Accessory | Glenair Inc | M85049/1811W03 vs M85049/1811Z03 |