Part Details for M85049/1813W04 by Amphenol PCD
Overview of M85049/1813W04 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1813W04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P4833
|
Newark | Backshell, 180Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:13, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: No |Amphenol Pcd M85049/1813W04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$55.6200 / $91.0600 | Buy Now |
DISTI #
PCMM85049/1813W04
|
Heilind Electronics | BACKSHELL | Americas - 29 in Stock |
|
$34.8708 / $42.6199 | Buy Now |
DISTI #
PCMM85049/1813W04
|
Interstate Connecting Components | BACKSHELL | 88 |
|
$34.8708 / $42.6199 | Buy Now |
DISTI #
M85049/1813W04
|
PEI Genesis | 38999S3 S/R ENV EMI STRT CAD Min Qty: 1 | 85 |
|
$36.2300 / $41.8000 | Buy Now |
|
CDM Electronics | Backshell Env EMI/RFI Strt OD Cad Sz13 Package Multiple: 1 | 0 |
|
$39.8900 / $65.5900 | RFQ |