-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P4838
|
Avnet Americas | BACKSHELL ENVRN EMI/RFI STRT OD CAD SIZE 15 - Bulk (Alt: 04P4838) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 12 Partner Stock |
|
$48.7100 / $57.1100 | Buy Now |
DISTI #
PCD M85049/1815W03
|
Avnet Americas | BACKSHELL ENVRN EMI/RFI STRT OD CAD SIZE 15 - Bulk (Alt: PCD M85049/1815W03) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M85049/1815W03
|
Avnet Americas | BACKSHELL ENVRN EMI/RFI STRT OD CAD SIZE 15 - Bulk (Alt: M85049/1815W03) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$40.0732 | Buy Now |
DISTI #
A850491815W03
|
Avnet Americas | BACKSHELL ENVRN EMI/RFI STRT OD CAD SIZE 15 - Bulk (Alt: A850491815W03) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$41.3425 | Buy Now |
DISTI #
523-85049/1815W03
|
Mouser Electronics | Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST OD CAD SZ 15 RoHS: Not Compliant | 23 |
|
$45.4400 / $54.9800 | Buy Now |
|
Quest Components | CIRCULAR CONN ACCESSORY, BACKSHELL | 8 |
|
$328.0680 / $358.8244 | Buy Now |
DISTI #
M85049/1815W03
|
TTI | Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST OD CAD SZ 15 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$44.9900 / $54.4300 | Buy Now |
DISTI #
M85049/1815W03
|
Avnet Abacus | BACKSHELL ENVRN EMI/RFI STRT OD CAD SIZE 15 (Alt: M85049/1815W03) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M85049/1815W03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M85049/1815W03
Amphenol Corporation
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | EMI/RFI ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 15 |
This table gives cross-reference parts and alternative options found for M85049/1815W03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/1815W03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/1815Z03 | Circular Conn Accessory, Backshell, Aluminum, | Glenair Inc | M85049/1815W03 vs M85049/1815Z03 |
M85049/1815W03 | Connector Accessory | Glenair Inc | M85049/1815W03 vs M85049/1815W03 |
M85049/1815N03 | CONNECTOR ACCESSORY | Glenair Inc | M85049/1815W03 vs M85049/1815N03 |