Part Details for M85049/1817N04 by Glenair Inc
Overview of M85049/1817N04 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1817N04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH0205
|
Newark | Circular Connector Strain Relief |Glenair M85049/1817N04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$184.5600 / $706.8600 | Buy Now |
DISTI #
3937-M85049/1817N04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$744.2150 / $1,239.2900 | Buy Now |
DISTI #
M85049/1817N04
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Electroless Nickel - Bulk (Alt: M85049/1817N04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$774.9718 | Buy Now |
DISTI #
631-M85049/1817N04
|
Mouser Electronics | Circular MIL Spec Backshells Straight Backshell RoHS: Compliant | 0 |
|
$299.7700 / $798.9400 | Order Now |
DISTI #
77982500
|
Verical | EMI/RFI Environmental Backshell 180° 17 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$126.1923 / $278.6795 | Buy Now |
DISTI #
71039169
|
Verical | EMI/RFI Environmental Backshell 180° 17 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$278.6795 / $671.2821 | Buy Now |
DISTI #
M85049/1817N04
|
TTI | Circular MIL Spec Backshells Straight Backshell RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$205.4800 / $758.7700 | Buy Now |
DISTI #
GLEM85049/1817N04
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$186.8946 / $869.9816 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 16 |
|
$483.7400 / $805.5400 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 9 |
|
$744.2150 / $1,239.2900 | Buy Now |
Part Details for M85049/1817N04
M85049/1817N04 CAD Models
M85049/1817N04 Part Data Attributes
|
M85049/1817N04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/1817N04
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Additional Feature | EMI/RFI ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |
Alternate Parts for M85049/1817N04
This table gives cross-reference parts and alternative options found for M85049/1817N04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/1817N04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/1817W04 | Connector Accessory, | Amphenol Corporation | M85049/1817N04 vs M85049/1817W04 |
M85049/1817W04 | Connector Accessory | Glenair Inc | M85049/1817N04 vs M85049/1817W04 |
M85049/1817N04 | Connector Accessory, | Amphenol Corporation | M85049/1817N04 vs M85049/1817N04 |