There are no models available for this part yet.
Overview of M85049/1817W04 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/1817W04 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04P4853
|
Newark | Backshell, 180Deg, Aluminium Alloy, Accessory Type:Backshell, For Use With:Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Connector Shell Size:17, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: No |Amphenol Pcd M85049/1817W04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$49.0600 / $60.8700 | Buy Now | |
DISTI #
72627045
|
RS | Backshells, Env-EMI/RFI, STR, CAD | Amphenol Pcd M85049/1817W04 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4000 | RFQ | |
DISTI #
PCMM85049/1817W04
|
Heilind Electronics | BACKSHELL | Americas - 8 in Stock12 On Order |
|
$39.3709 / $48.1201 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.4200 / $95.5500 | Buy Now | ||
DISTI #
PCMM85049/1817W04
|
Interstate Connecting Components | BACKSHELL | 2437 On Order |
|
$39.3709 / $48.1201 | Buy Now | |
DISTI #
M85049/1817W04
|
PEI Genesis | 38999S3 S/R ENV EMI STRT CAD Min Qty: 1 | 120 |
|
$31.0600 / $46.8200 | Buy Now | |
CDM Electronics | Backshell Env EMI/RFI Strt OD Cad Sz17 Package Multiple: 1 | 0 |
|
$42.7600 / $70.2900 | RFQ |