Part Details for M85049/1819W05 by Glenair Inc
Overview of M85049/1819W05 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1819W05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH0250
|
Newark | Connector |Glenair M85049/1819W05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$206.9500 / $792.5900 | Buy Now |
DISTI #
3937-M85049/1819W05-ND
|
DigiKey | CONN BACKSH W/CLMP SZ19 F OLIVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,204.6500 | Buy Now |
DISTI #
M85049/1819W05
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/1819W05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$195.1308 / $880.6500 | Buy Now |
DISTI #
631-M85049/1819W05
|
Mouser Electronics | Circular MIL Spec Backshells Straight Backshell RoHS: Not Compliant | 8 |
|
$470.1500 / $782.9000 | Buy Now |
DISTI #
77979465
|
Verical | EMI/RFI Environmental Backshell 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$304.6625 | Buy Now |
DISTI #
71039286
|
Verical | EMI/RFI Environmental Backshell 180° 19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$312.4744 / $752.6923 | Buy Now |
DISTI #
M85049/1819W05
|
TTI | Circular MIL Spec Backshells Straight Backshell pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$230.4000 / $775.0700 | Buy Now |
DISTI #
M85049/1819W05
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/1819W05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$195.1308 / $880.6500 | Buy Now |
DISTI #
GLEM85049/1819W05
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$209.5610 / $975.4893 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells Straight Backshell Min Qty: 1 | 15 |
|
$542.4200 / $903.2300 | Buy Now |
Part Details for M85049/1819W05
M85049/1819W05 CAD Models
M85049/1819W05 Part Data Attributes:
|
M85049/1819W05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/1819W05
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | EMI/RFI ENVIRONMENTAL | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 19 |