Part Details for M85049/1819W06C by Glenair Inc
Overview of M85049/1819W06C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1819W06C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH0256
|
Newark | Circular Connector Strain Relief |Glenair M85049/1819W06C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$217.2600 / $832.0900 | Buy Now |
DISTI #
3937-M85049/1819W06C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$876.0460 / $1,458.8500 | Buy Now |
DISTI #
M85049/1819W06C
|
Avnet Americas | MILITARY - Bulk (Alt: M85049/1819W06C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/1819W06C
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 wks AOC | 0 |
|
$493.5700 | Order Now |
DISTI #
77974812
|
Verical | EMI/RFI Environmental Backshell 180° 19 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$148.5513 / $328.0513 | Buy Now |
DISTI #
71038661
|
Verical | EMI/RFI Environmental Backshell 180° 19 Shell Size Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$328.0513 / $790.2051 | Buy Now |
DISTI #
GLEM85049/1819W06C
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$220.0056 / $1,024.1060 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 16 |
|
$569.4300 / $948.2500 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 9 |
|
$876.0450 / $1,458.8400 | Buy Now |
Part Details for M85049/1819W06C
M85049/1819W06C CAD Models
M85049/1819W06C Part Data Attributes
|
M85049/1819W06C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/1819W06C
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19; 20 |