Part Details for M85049/1821W06C by Glenair Inc
Overview of M85049/1821W06C by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1821W06C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH0295
|
Newark | Connector |Glenair M85049/1821W06C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$220.2400 / $843.5200 | Buy Now |
DISTI #
3937-M85049/1821W06C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,282.1200 | Buy Now |
DISTI #
M85049/1821W06C
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/1821W06C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$207.6866 / $937.2450 | Buy Now |
DISTI #
631-M85049/1821W06C
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI BKSHLL SH SZ 21 CLMP SZ 06 | 0 |
|
$500.3700 | Order Now |
DISTI #
77982703
|
Verical | EMI/RFI Environmental Backshell 180° 21 Shell Size Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$324.2500 | Buy Now |
DISTI #
71039264
|
Verical | EMI/RFI Environmental Backshell 180° 21 Shell Size Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$332.5641 / $801.0641 | Buy Now |
DISTI #
M85049/1821W06C
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/1821W06C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$207.6866 / $937.2450 | Buy Now |
DISTI #
GLEM85049/1821W06C
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$223.0268 / $1,038.1792 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells EMI/RFI BKSHLL SH SZ 21 CLMP SZ 06 Min Qty: 1 | 16 |
|
$577.2800 / $961.2800 | Buy Now |
DISTI #
M85049/1821W06C
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 0 |
|
$152.1000 / $693.4900 | Buy Now RFQ |
Part Details for M85049/1821W06C
M85049/1821W06C CAD Models
M85049/1821W06C Part Data Attributes:
|
M85049/1821W06C
Glenair Inc
Buy Now
|
Compare Parts:
M85049/1821W06C
Glenair Inc
|
Samacsys Manufacturer | Glenair |