Part Details for M85049/1825N07C by Glenair Inc
Overview of M85049/1825N07C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/1825N07C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH0364
|
Newark | Circular Connector Strain Relief |Glenair M85049/1825N07C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$211.0800 / $808.4100 | Buy Now |
DISTI #
3937-M85049/1825N07C-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$851.1230 / $1,417.3200 | Buy Now |
DISTI #
M85049/1825N07C
|
Avnet Americas | Connector Accessories Straight EMI/RFI Environmental Backshell Electroless Nickel - Bulk (Alt: M85049/1825N07C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/1825N07C
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI BKSHLL NI SH SZ 25 CLMP SZ 07 | 0 |
|
$479.5300 | Order Now |
DISTI #
77982715
|
Verical | EMI/RFI Environmental Backshell 180° 25 Shell Size Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$144.3205 / $461.0256 | Buy Now |
DISTI #
71039516
|
Verical | EMI/RFI Environmental Backshell 180° 25 Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$461.0256 / $767.7179 | Buy Now |
DISTI #
GLEM85049/1825N07C
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$213.7443 / $994.9625 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI ENVIRON ADAPTER Min Qty: 1 | 11 |
|
$553.2300 / $921.2600 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 6 |
|
$851.1220 / $1,417.3200 | Buy Now |