There are no models available for this part yet.
Overview of M85049/1919W07 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/1919W07 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCD M85049/1919W07
|
Avnet Americas | BACKSHELL NON ENV EMI/RFI STRT OD CAD SIZE 19 - Bulk (Alt: PCD M85049/1919W07) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
M85049/1919W07
|
Avnet Americas | BACKSHELL NON ENV EMI/RFI STRT OD CAD SIZE 19 - Bulk (Alt: M85049/1919W07) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$43.7002 | Buy Now | |
DISTI #
A850491919W07
|
Avnet Americas | BACKSHELL NON ENV EMI/RFI STRT OD CAD SIZE 19 - Bulk (Alt: A850491919W07) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$42.0406 | Buy Now | |
DISTI #
523-85049/1919W07
|
Mouser Electronics | Circular MIL Spec Backshells 19 Backshell Non Env-EMI/RFI RoHS: Not Compliant | 2 |
|
$41.7700 / $42.6900 | Buy Now | |
DISTI #
M85049/1919W07
|
Avnet Abacus | BACKSHELL NON ENV EMI/RFI STRT OD CAD SIZE 19 (Alt: M85049/1919W07) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for M85049/1919W07 by Amphenol Corporation
Part Data Attributes for M85049/1919W07 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CIRCULAR CONN ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
19; F
|
Alternate Parts for M85049/1919W07
This table gives cross-reference parts and alternative options found for M85049/1919W07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/1919W07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/1919N07 | Connector Accessory, | Amphenol Corporation | M85049/1919W07 vs M85049/1919N07 |
M85049/1919Z07 | Connector Accessory | Glenair Inc | M85049/1919W07 vs M85049/1919Z07 |
M85049/1919N07 | Connector Accessory | Glenair Inc | M85049/1919W07 vs M85049/1919N07 |