Datasheets
M85049/1921W06B by:

Connector Accessory

Part Details for M85049/1921W06B by Glenair Inc

Overview of M85049/1921W06B by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M85049/1921W06B

Part # Distributor Description Stock Price Buy
DISTI # 97AH0544
Newark Connector |Glenair M85049/1921W06B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 36
  • 1 $760.3000
  • 2 $663.0200
  • 4 $637.2200
  • 7 $595.5300
  • 10 $456.5600
  • 20 $315.6200
  • 35 $246.1500
  • 50 $198.5100
$198.5100 / $760.3000 Buy Now
DISTI # 3937-M85049/1921W06B-ND
DigiKey CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 50
In Stock
  • 1 $1,155.6700
$1,155.6700 Buy Now
DISTI # M85049/1921W06B
Avnet Americas Connector Accessories Straight EMI/RFI Non-Environmental Backshell Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/1921W06B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 36 Factory Stock
  • 1 $844.7700
  • 10 $493.7574
  • 30 $331.9818
  • 50 $202.9152
  • 100 $187.1846
$187.1846 / $844.7700 Buy Now
DISTI # 631-M85049/1921W06B
Mouser Electronics Circular MIL Spec Backshells EMI/RFI NON ENV SHLL SZ 21 CLMP SZ 6 0
  • 10 $450.9900
$450.9900 Order Now
DISTI # 77973835
Verical EMI/RFI Non-Environmental Backshell 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Americas - 500
  • 26 $292.2375
$292.2375 Buy Now
DISTI # 71040194
Verical EMI/RFI Non-Environmental Backshell 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Americas - 25
  • 1 $722.0256
  • 2 $629.6410
  • 4 $605.1410
  • 7 $565.5513
  • 10 $433.5769
  • 20 $299.7308
$299.7308 / $722.0256 Buy Now
DISTI # GLEM85049/1921W06B
Interstate Connecting Components Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S 0
  • 1 $935.7453
  • 5 $728.2440
  • 10 $493.5746
  • 25 $327.9133
  • 50 $201.0167
$201.0167 / $935.7453 Buy Now
Powell Electronics ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 24
  • 1 $866.4300
  • 2 $755.5700
  • 4 $726.1700
  • 7 $678.6600
  • 10 $520.2900
$520.2900 / $866.4300 Buy Now
DISTI # M85049/1921W06B
Avnet Abacus (Alt: M85049/1921W06B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for M85049/1921W06B

M85049/1921W06B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M85049/1921W06B Part Data Attributes

M85049/1921W06B Glenair Inc
Buy Now Datasheet
Compare Parts:
M85049/1921W06B Glenair Inc Connector Accessory
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Factory Lead Time 3 Weeks
Associated Backshell Mil-Specs MIL-DTL-38999 SERIES III & IV
Connector Support Type CONNECTOR ACCESSORY
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Material ALUMINUM ALLOY
Military Connector Accessory Name BACKSHELL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Shell Sizes 21

Alternate Parts for M85049/1921W06B

This table gives cross-reference parts and alternative options found for M85049/1921W06B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/1921W06B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M85049/1921N06B Connector Accessory Glenair Inc M85049/1921W06B vs M85049/1921N06B
Part Number Description Manufacturer Compare
M85049/1921N06 Connector Accessory Glenair Inc M85049/1921W06B vs M85049/1921N06
M85049/1921Z06 Connector Accessory Glenair Inc M85049/1921W06B vs M85049/1921Z06
M85049/1921W06 Connector Accessory Glenair Inc M85049/1921W06B vs M85049/1921W06
M85049/1921W06C Circular Conn Accessory, Backshell, Aluminum Alloy, Amphenol Corporation M85049/1921W06B vs M85049/1921W06C
M85049/1921Z06A Connector Accessory Glenair Inc M85049/1921W06B vs M85049/1921Z06A
M85049/1921N06A Connector Accessory Glenair Inc M85049/1921W06B vs M85049/1921N06A
M85049/1921Z06C Connector Accessory Glenair Inc M85049/1921W06B vs M85049/1921Z06C
M85049/1921N06B Connector Accessory Glenair Inc M85049/1921W06B vs M85049/1921N06B
M85049/1921W06A Connector Accessory Glenair Inc M85049/1921W06B vs M85049/1921W06A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M85049/1921W06B by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M85049/1921W06B by Glenair Inc

  • Please alert me when M85049/1921W06B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M85049/1921W06B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M85049/1921W06B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M85049/1921W06B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M85049/1921W06B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M85049/1921W06B by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: