There are no models available for this part yet.
Overview of M85049/2-32C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/2-32C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AK1627
|
Newark | 45° Emi/Rfi Non-Environmental Backshell |Glenair M85049/2-32C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$115.5000 / $442.3500 | Buy Now | |
DISTI #
M85049/2-32C
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: M85049/2-32C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | ||
DISTI #
654-M85049/2-32C
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SOLDER CABLE CLAMP RoHS: Not Compliant | 0 |
|
$114.0800 / $181.3800 | Order Now | |
DISTI #
M85049/2-32C
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SOLDER CABLE CLAMP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
GLEM85049/2-32C
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
Buy Now |
CAD Models for M85049/2-32C by Glenair Inc
Part Data Attributes for M85049/2-32C by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
STRAIN RELIEF
|
Shell Sizes
|
44
|