Part Details for M85049/2-4C by Glenair Inc
Overview of M85049/2-4C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/2-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK1628
|
Newark | M85049/2-4C |Glenair M85049/2-4C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$64.4000 / $246.6400 | Buy Now |
DISTI #
90W6037
|
Newark | Glenair |Glenair M85049/2-4C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M85049/2-4C
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/2-4C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
654-M85049/2-4C
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SOLDER CABLE CLAMP RoHS: Not Compliant | 15 |
|
$169.5300 / $180.2100 | Buy Now |
DISTI #
M85049/2-4C
|
TTI | Circular MIL Spec Strain Reliefs & Adapters SOLDER CABLE CLAMP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
M85049/2-4C
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/2-4C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ | |
DISTI #
GLEM85049/2-4C
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$144.4961 / $246.6315 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$42.5000 / $65.3800 | Buy Now |
DISTI #
M85049/2-4C
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 3 |
|
$13.6130 / $18.7560 | Buy Now RFQ |
Part Details for M85049/2-4C
M85049/2-4C CAD Models
M85049/2-4C Part Data Attributes:
|
M85049/2-4C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/2-4C
Glenair Inc
Connector Accessory, Strain Relief
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.30.80.00 | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 10SL; 12S; 12 |