Part Details for M85049/24-13W by Glenair Inc
Overview of M85049/24-13W by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/24-13W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M85049/24-13W-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$1,222.3600 | Buy Now |
DISTI #
M85049/24-13W
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/24-13W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 161 Factory Stock |
|
$197.9984 / $893.5650 | Buy Now |
DISTI #
654-M85049/24-13W
|
Mouser Electronics | Circular MIL Spec Backshells RIGHT ANGLE BACK SHELL RoHS: Not Compliant | 0 |
|
$477.0500 | Order Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
M85049/24-13W
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/24-13W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 161 Factory Stock |
|
$197.9984 / $893.5650 | Buy Now |
DISTI #
M85049/24-13W
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell Aluminum Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: M85049/24-13W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 161 Factory Stock |
|
$197.9984 / $893.5650 | Buy Now |
Part Details for M85049/24-13W
M85049/24-13W CAD Models
M85049/24-13W Part Data Attributes
|
M85049/24-13W
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/24-13W
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 |
Alternate Parts for M85049/24-13W
This table gives cross-reference parts and alternative options found for M85049/24-13W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/24-13W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/24-13Z | Connector Accessory | Glenair Inc | M85049/24-13W vs M85049/24-13Z |