Part Details for M85049/25-09S by Glenair Inc
Overview of M85049/25-09S by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/25-09S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH1171
|
Newark | Stainless Steel - Rfi/Emi Non-Env Adapter |Glenair M85049/25-09S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$490.0700 / $1,876.9500 | Buy Now |
DISTI #
M85049/25-09S
|
Avnet Americas | Connector Accessories Straight EMI/RFI Non-Environmental Backshell Stainless Steel - Bulk (Alt: M85049/25-09S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-M85049/25-09S
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI NON ENV SHLL SZ 10 STEEL PLTD | 0 |
|
$1,113.3700 | Order Now |
Part Details for M85049/25-09S
M85049/25-09S CAD Models
M85049/25-09S Part Data Attributes
|
M85049/25-09S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M85049/25-09S
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES I, III | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |