Part Details for M85049/25-100W by Amphenol PCD
Overview of M85049/25-100W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100 | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for M85049/25-100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P5532
|
Newark | Backshell, non Env-Emi/Rfi, cad |Amphenol Pcd M85049/25-100W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.6200 / $209.9700 | Buy Now |
DISTI #
72628762
|
RS | Backshells, Non Env-EMI/RFI, STR, CAD | Amphenol Pcd M85049/25-100W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$270.5500 | RFQ |
DISTI #
PCMM85049/25-100W
|
Heilind Electronics | Americas - 0 in Stock |
|
$200.5153 / $245.0744 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$201.3900 / $499.0700 | Buy Now |
DISTI #
PCMM85049/25-100W
|
Interstate Connecting Components | 0 |
|
$200.5153 / $245.0744 | Buy Now | |
|
CDM Electronics | qBackshell NonEnv EMI/RFI Strt OD Cad Package Multiple: 1 | 0 |
|
$170.7700 / $280.7200 | RFQ |