Part Details for M85049/25-123Z by Amphenol PCD
Overview of M85049/25-123Z by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-10123ZLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10108777-11123ZLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10146065-123Z0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for M85049/25-123Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ1534
|
Newark | Non Env-Emi/Rfi, Str, Bzn |Amphenol Pcd M85049/25-123Z RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5500 / $51.2000 | Buy Now |
DISTI #
72628817
|
RS | Backshells, Non Env-EMI/RFI, STR, BZN | Amphenol Pcd M85049/25-123Z RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0600 | RFQ |
DISTI #
PCMM85049/25-123Z
|
Heilind Electronics | BACKSHELLNON ENV-EMIRFIBZN A8504925123Z | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.8800 / $109.6900 | Buy Now |
DISTI #
PCMM85049/25-123Z
|
Interstate Connecting Components | BACKSHELLNON ENV-EMIRFIBZN A8504925123Z | 0 |
|
Buy Now |