Part Details for M85049/25-131Z by Amphenol PCD
Overview of M85049/25-131Z by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK3131ZWQ | Texas Instruments | 1-Ch 600 Mbps to 3.75 Gbps Multi-Rate Transceiver 144-BGA -40 to 85 |
Price & Stock for M85049/25-131Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ1543
|
Newark | Non Env-Emi/Rfi, Str, Bzn |Amphenol Pcd M85049/25-131Z RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5300 / $63.0300 | Buy Now |
DISTI #
72628844
|
RS | Backshells, Non Env-EMI/RFI, STR, BZN | Amphenol Pcd M85049/25-131Z RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4000 | RFQ |
DISTI #
PCMM85049/25-131Z
|
Heilind Electronics | BACKSHELLNON ENV-EMIRFIBZN A8504925131Z | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.2600 / $135.0400 | Buy Now |
DISTI #
PCMM85049/25-131Z
|
Interstate Connecting Components | BACKSHELLNON ENV-EMIRFIBZN A8504925131Z | 0 |
|
Buy Now |