Part Details for M85049/25-154N by SOURIAU-SUNBANK
Overview of M85049/25-154N by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM74LS154N | Rochester Electronics LLC | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 | |
MSS1038-154NLC | Coilcraft Inc | General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-154NLB | Coilcraft Inc | General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for M85049/25-154N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-M85049/25-154N
|
Mouser Electronics | Circular MIL Spec Backshells Backshell | 0 |
|
$89.5500 / $95.7300 | Order Now |