There are no models available for this part yet.
Overview of M85049/25-92N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M85049/25-92N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH1380
|
Newark | Straight Emi/Rfi Non-Environmental Backshell |Glenair M85049/25-92N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$298.2600 / $1,142.3300 | Buy Now | |
DISTI #
3937-M85049/25-92N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$1,202.6920 / $2,002.7700 | Buy Now | |
DISTI #
M85049/25-92N
|
Avnet Americas | ADAPTER - Bulk (Alt: M85049/25-92N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | ||
DISTI #
631-M85049/25-92N
|
Mouser Electronics | Circular MIL Spec Backshells EMI/RFI NON ENV SHLL SZ 44 NI PLTD | 0 |
|
$677.6100 | Order Now | |
DISTI #
GLEM85049/25-92N
|
Interstate Connecting Components | Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S | 0 |
|
$302.0309 / $1,405.9440 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 4 |
|
$781.7500 / $1,301.8000 | Buy Now | ||
JRH Electronics | CONNECTOR BACKSHELL | 2 |
|
$1,202.6900 / $2,002.7700 | Buy Now |
CAD Models for M85049/25-92N by Glenair Inc
Part Data Attributes for M85049/25-92N by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83723 SERIES I, III
|
Associated Backshell Mil-Specs
|
MIL-DTL-26482 SERIES II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
44
|
Alternate Parts for M85049/25-92N
This table gives cross-reference parts and alternative options found for M85049/25-92N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/25-92N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/25-92Z | Circular Conn Accessory, Backshell, Aluminum Alloy, | Amphenol Corporation | M85049/25-92N vs M85049/25-92Z |
M85049/25-92Z | Connector Accessory | Glenair Inc | M85049/25-92N vs M85049/25-92Z |
M85049/25-92N | Connector Accessory, | Amphenol Corporation | M85049/25-92N vs M85049/25-92N |
M85049/25-92W | Connector Accessory, | Amphenol Corporation | M85049/25-92N vs M85049/25-92W |