Part Details for M85049/26-3-12W by Amphenol PCD
Overview of M85049/26-3-12W by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT |
Price & Stock for M85049/26-3-12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P5721
|
Newark | Backshell, crimp Ring, cad |Amphenol Pcd M85049/26-3-12W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9000 / $23.6900 | Buy Now |
DISTI #
72629270
|
RS | Backshells, Crimp Ring, STR, CAD | Amphenol Pcd M85049/26-3-12W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8500 | RFQ |
DISTI #
PCMM85049/26-3-12W
|
Heilind Electronics | Americas - 0 in Stock |
|
$18.3039 / $22.3714 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3900 / $26.4200 | Buy Now |
DISTI #
PCMM85049/26-3-12W
|
Interstate Connecting Components | 0 |
|
$18.3039 / $22.3714 | Buy Now | |
|
CDM Electronics | Crimp Ring w/Adaptr Strt OD Cad Sz12 Package Multiple: 1 | 0 |
|
$15.5700 / $25.6300 | RFQ |